Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY848.010 (CNY958.2513) |
| 5+ | CNY814.100 (CNY919.933) |
| 10+ | CNY780.180 (CNY881.6034) |
| 25+ | CNY763.070 (CNY862.2691) |
| 50+ | CNY747.810 (CNY845.0253) |
| 100+ | CNY732.550 (CNY827.7815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY848.01 (CNY958.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.2T.310.CLAC85ZCopy
Manufacturer Standard Lead Time25 weeks
Order Code2763105
Product Range2T Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product Range2T Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP66, IP68
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP66, IP68
Product Range
2T Series
No. of Contacts
10Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Nickel
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02947

