Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY565.940 (CNY639.5122) |
| 5+ | CNY554.750 (CNY626.8675) |
| 10+ | CNY553.780 (CNY625.7714) |
| 25+ | CNY552.800 (CNY624.664) |
| 50+ | CNY548.960 (CNY620.3248) |
| 100+ | CNY537.990 (CNY607.9287) |
Product Information
Product Overview
The FGG.2B.319.CLAD92Z is a 19-way Circular Connector, 2B series, straight plug with cable collet and nut for fitting a bend relief. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with nineteen solder contacts. Chrome-plated brass shell and collet nut, nickel plated brass latch sleeve and mid pieces. The modular design of the 2B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 5A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 6.1mΩ Maximum resistance
- 0.7mm Contact diameter
- 360° Screening for full EMC shielding
- 19 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Standard Circular Connector
Cable Mount Plug
Solder Pin
Brass Body
Brass
IP50
2B Series
19Contacts
Push-Pull
Chrome
Gold
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for FGG.2B.319.CLAD92Z
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

