25 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY544.160 (CNY614.9008) |
| 5+ | CNY503.360 (CNY568.7968) |
| 10+ | CNY462.560 (CNY522.6928) |
| 25+ | CNY446.390 (CNY504.4207) |
| 50+ | CNY412.940 (CNY466.6222) |
| 100+ | CNY393.250 (CNY444.3725) |
Product Information
Product Overview
The FGG.2B.306.CLAD92Z is a 6-way Circular Connector, 2B series, straight plug with cable collet and nut for fitting a bend relief. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with six solder contacts. Chrome-plated brass shell and collet nut, nickel plated brass latch sleeve and mid pieces. The modular design of the 2B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 12A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 3.6mΩ Maximum resistance
- 1.3mm (0.051") Contact diameter
- 360° Screening for full EMC shielding
- 6 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Standard Circular Connector
Cable Mount Plug
Solder Pin
Brass Body
Brass
IP50
2B Series
6Contacts
Push-Pull
Chrome
Gold
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FGG.2B.306.CLAD92Z
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

