Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY499.370 (CNY564.2881) |
| 5+ | CNY461.920 (CNY521.9696) |
| 10+ | CNY424.470 (CNY479.6511) |
| 25+ | CNY409.740 (CNY463.0062) |
| 50+ | CNY378.930 (CNY428.1909) |
| 100+ | CNY360.870 (CNY407.7831) |
Product Information
Product Overview
The FGG.1K.307.CLAC55Z is a 7-way Circular Connector, 1K series, straight plug with cable collet and nut for fitting a bend relief. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with seven solder contacts. Chrome-plated brass shell and collet nut, nickel plated brass latch sleeve and mid pieces. The modular design of the 1K series connector offers a solution for most outdoor applications. The integral sealing within both plug and socket offers a watertight connection when mated to IP68. The push pull latching mechanism provides a secure connection whilst the density of the contacts provide for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 7A Current rating
- PEEK insulator
- G Key standard
- IP68 Protection rating
- 5000 Maximum matings
- 6.1mΩ Maximum resistance
- 0.7mm Contact diameter
- 360° Screening for full EMC shielding
- 7 Low voltage insert configuration
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Sealed Circular Connector
Cable Mount Plug
Solder Pin
Brass Body
-
IP66, IP68
1K Series
7Contacts
Push-Pull
Chrome
-
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

