Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.530 (CNY17.5489) |
| 10+ | CNY13.180 (CNY14.8934) |
| 100+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY10.510 (CNY11.8763) |
| 500+ | CNY10.000 (CNY11.300) |
| 1000+ | CNY9.520 (CNY10.7576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.53 (CNY17.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.0B.555.ZZCCopy
Order Code4148347
Product Range0B Series
Technical Datasheet
Product Range0B Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min22AWG
For Use WithLemo 0B, 0K, 0S & 0E Series Circular Connectors
Contact Plating-
Contact Material-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
0B Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
-
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Lemo 0B, 0K, 0S & 0E Series Circular Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354

