Print Page
247 In Stock
100 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(SG stock)
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.180 (CNY255.5834) |
| 10+ | CNY224.230 (CNY253.3799) |
| 25+ | CNY221.380 (CNY250.1594) |
| 100+ | CNY213.960 (CNY241.7748) |
| 250+ | CNY200.590 (CNY226.6667) |
| 500+ | CNY196.580 (CNY222.1354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.18 (CNY255.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.0B.307.CLAD52ZCopy
Manufacturer Standard Lead Time28 weeks
Order Code3817271
Product Range0B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range0B Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact Material-
Contact Plating-
IP RatingIP50
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FGG.0B.307.CLAD52Z is a 7-contact standard self-latching Circular Connector with alignment key which allows higher contact density and prevents all errors in alignment and male solder termination. The circular connector is perfectly screened and designed to guarantee very low resistance to shell electrical continuity, particularly adapted to applications where electromagnetic compatibility (EMC) is important.
- Security of push-pull self-latching system
- 360° Screening for full EMC shielding
- Multiple key options to avoid cross mating of similar connectors
- PEEK insulator
- <gt/>5000-cycle Endurance
- 8.7mΩ Maximum resistance
- <gt/>1000h Salt spray corrosion test
- 4.3 to 5.2mm Cable fixing
- IP50 Protection rating
- Nut for fitting a bend relief
- -55 to +250°C Temperature range
Applications
Medical, Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
-
IP Rating
IP50
Product Range
0B Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
-
SVHC
No SVHC (14-Jun-2023)
Alternatives for FGG.0B.307.CLAD52Z
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009

