Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoFFA.00.250.CTAC31ZCopy
Manufacturer Standard Lead Time23 weeks
Order Code1972802
Your Part Number
1,217 In Stock
Need more?
105 Next business day delivery available(Shanghai stock)
82 Delivery in 3-4 Business Days(SG stock)
1,030 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.510 (CNY199.4563) |
| 10+ | CNY149.970 (CNY169.4661) |
| 25+ | CNY139.820 (CNY157.9966) |
| 100+ | CNY130.550 (CNY147.5215) |
| 250+ | CNY122.380 (CNY138.2894) |
| 500+ | CNY116.550 (CNY131.7015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.51 (CNY199.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoFFA.00.250.CTAC31ZCopy
Manufacturer Standard Lead Time23 weeks
Order Code1972802
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG316/U
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FFA.00.250. CTAC31Z from Lemo is a straight coaxial plug with cable collet and nut for fitting a bend relief. It has a brass with chrome plated shell and collet nut and nickel plated brass latch sleeve.
- For use with RG 174 A/U cable
- Rated current is 4A
- Insert configuration is 0.25 : 1 coax (50 ohm)
- Maximum matings is 5000
- Male solder contact
- C type collet of 3.1mm diameter
- Circular keying
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG316/U
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
No SVHC (14-Jun-2023)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381
