Print Page
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.020 (CNY359.3626) |
| 5+ | CNY294.170 (CNY332.4121) |
| 10+ | CNY270.310 (CNY305.4503) |
| 25+ | CNY253.390 (CNY286.3307) |
| 50+ | CNY241.310 (CNY272.6803) |
| 100+ | CNY229.800 (CNY259.674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.02 (CNY359.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoEXG.0B.302.HLNCopy
Manufacturer Standard Lead Time37 weeks
Order Code4071767
Product Range0B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range0B Series
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact Type0
Coupling StylePush-Pull
Connector Body MaterialBrass, PPS (Polyphenylene Sulphide) Body
Connector Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Circular Connector Contact Type
0
Connector Body Material
Brass, PPS (Polyphenylene Sulphide) Body
Contact Material
Bronze
IP Rating
IP50
Product Range
0B Series
No. of Contacts
2Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for EXG.0B.302.HLN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0107

