Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.090 (CNY113.1017) |
| 10+ | CNY96.330 (CNY108.8529) |
| 25+ | CNY92.430 (CNY104.4459) |
| 100+ | CNY90.430 (CNY102.1859) |
| 250+ | CNY88.630 (CNY100.1519) |
| 500+ | CNY86.820 (CNY98.1066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.09 (CNY113.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoERN.0S.250.CTLCopy
Order Code2470408
Technical Datasheet
Connector TypeERN Jack
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG122, RG174, RG178, RG188, RG196, RG316
Contact Material-
Contact Plating-
Frequency Max1.5GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type
ERN Jack
Coaxial Termination
Solder
Coaxial Cable Type
RG122, RG174, RG178, RG188, RG196, RG316
Contact Plating
-
Connector Mounting
Panel Mount
SVHC
No SVHC (14-Jun-2023)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
-
Frequency Max
1.5GHz
Product Range
-
Technical Docs (1)
Alternatives for ERN.0S.250.CTL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00406
