Print Page
16 In Stock
25 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.520 (CNY120.3676) |
| 10+ | CNY90.530 (CNY102.2989) |
| 25+ | CNY84.820 (CNY95.8466) |
| 100+ | CNY76.900 (CNY86.897) |
| 250+ | CNY72.110 (CNY81.4843) |
| 500+ | CNY68.690 (CNY77.6197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.52 (CNY120.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoERA.00.250.CTLCopy
Manufacturer Standard Lead Time47 weeks
Order Code4071760
Product Range00 Series
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPanel Mount
Product Range00 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (07-Jul-2017)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
-
Product Range
00 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00258
