1 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.480 (CNY528.2524) |
| 5+ | CNY434.830 (CNY491.3579) |
| 10+ | CNY402.170 (CNY454.4521) |
| 25+ | CNY381.150 (CNY430.6995) |
| 50+ | CNY363.500 (CNY410.755) |
| 100+ | CNY346.170 (CNY391.1721) |
Product Information
Product Overview
The 0B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB contacts
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
0B Series
7Contacts
Push-Pull
Chrome
Gold
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

