Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.840 (CNY245.0292) |
| 5+ | CNY210.780 (CNY238.1814) |
| 10+ | CNY206.810 (CNY233.6953) |
| 25+ | CNY202.840 (CNY229.2092) |
| 50+ | CNY199.470 (CNY225.4011) |
| 100+ | CNY195.490 (CNY220.9037) |
Product Information
Product Overview
The 0B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB contacts
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
0B Series
3Contacts
Push-Pull
Chrome
Gold
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

