Print Page
Image is for illustrative purposes only. Please refer to product description.

66 In Stock
75 more incoming. You can reserve stock now
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.360 (CNY148.4368) |
| 10+ | CNY128.590 (CNY145.3067) |
| 25+ | CNY125.120 (CNY141.3856) |
| 100+ | CNY121.640 (CNY137.4532) |
| 250+ | CNY118.960 (CNY134.4248) |
| 500+ | CNY114.400 (CNY129.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.36 (CNY148.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoEPA.00.250.DTNCopy
Order Code2470401
Technical Datasheet
Connector TypeEPA Jack
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The EPA.00.250.DTN is a through-hole vertical EPA Straight Jack made of gold-plated brass housing with a PTFE Insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
EPA Jack
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
PCB Mount
SVHC
No SVHC (14-Jun-2023)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0376
