25 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.280 (CNY314.4564) |
| 5+ | CNY267.150 (CNY301.8795) |
| 10+ | CNY261.590 (CNY295.5967) |
| 25+ | CNY256.020 (CNY289.3026) |
| 50+ | CNY250.740 (CNY283.3362) |
| 100+ | CNY245.730 (CNY277.6749) |
Product Information
Product Overview
The 2B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB connection
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
2B Series
5Contacts
Push-Pull
Chrome
Gold
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for EGG.2B.305.CLL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

