Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.000 (CNY377.420) |
| 5+ | CNY308.950 (CNY349.1135) |
| 10+ | CNY283.900 (CNY320.807) |
| 25+ | CNY266.090 (CNY300.6817) |
| 50+ | CNY253.450 (CNY286.3985) |
| 100+ | CNY248.390 (CNY280.6807) |
Product Information
Product Overview
The 1K series modular Circular Connector offers a solution for most outdoor applications. The integral sealing within both plug and socket offers a watertight connection when mated to IP68. The push-pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic and coax provides for every eventuality. Hybrids including of any of the above contacts are also available. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Solder, crimp and PCB contacts
- Full EMC protection
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>144-hour Salt spray
- Watertight to IP66/IP68
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Sealed Circular Connector
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
IP66, IP68
1K Series
3Contacts
Push-Pull
Chrome
Gold
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for EGG.1K.303.CLL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

