Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.900 (CNY250.747) |
| 10+ | CNY199.100 (CNY224.983) |
| 25+ | CNY192.180 (CNY217.1634) |
| 100+ | CNY169.250 (CNY191.2525) |
| 250+ | CNY158.670 (CNY179.2971) |
| 500+ | CNY151.110 (CNY170.7543) |
Product Information
Product Overview
The 0T series small diameter waterproof push-pull Multi-pole Connector is based upon the widely established B series incorporating the original LEMO push-pull latching connection technology but with the inclusion of an inner shell and additional sealing to provide protection against water ingress to IP68 level when mated. Hermetically sealed sockets also available for full sealing of enclosures when unmated. The T series keying system ensures correct connector alignment, with multiple key options to avoid cross-mating of multiple connections and a separate earthing crown which offers full 360° EMC shielding. The new T series utilises the proven high performance contact system and configurations from the highly popular LEMO B series range, providing a very wide selection of options that can be made available quickly.
- Secure push-pull latching
- Solder, crimp or PCB contacts
- Full EMC protection
- 2 to 16 Contacts
- 4 Multi key options
- <gt/>144-hour Salt spray
- Watertight to IP69
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Sealed Circular Connector
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
IP66, IP68
0T Series
5Contacts
Push-Pull
Chrome
Nickel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

