Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.940 (CNY196.5522) |
| 10+ | CNY147.820 (CNY167.0366) |
| 25+ | CNY138.540 (CNY156.5502) |
| 100+ | CNY129.830 (CNY146.7079) |
| 250+ | CNY117.750 (CNY133.0575) |
| 500+ | CNY112.170 (CNY126.7521) |
Product Information
Product Overview
The 00 series Circular Connector has been designed to the NIM-CAMAC-CD/N 549 standard. The range of 50Ω connectors has a wide range of applications particularly within measurement and nuclear physics. The secure push pull latching mechanism is linked to the reduced size of the connector to provide a high packing density which can provide considerable space saving opportunities to the user. The wide range of both plugs and sockets provides a suitable solution to most applications. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Solder, crimp and PCB contacts
- Full EMC protection
- 5000 Mating cycles
- <gt/>144-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
00 Series
3Contacts
Push-Pull
Chrome
Gold
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for EGG.00.303.CLL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

