Print Page
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.660 (CNY337.4858) |
| 5+ | CNY276.240 (CNY312.1512) |
| 10+ | CNY253.820 (CNY286.8166) |
| 25+ | CNY240.740 (CNY272.0362) |
| 50+ | CNY227.650 (CNY257.2445) |
| 100+ | CNY215.770 (CNY243.8201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY298.66 (CNY337.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoECG.1B.308.CLNCopy
Manufacturer Standard Lead Time39 weeks
Order Code4071747
Product Range1B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range1B Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Connector Contact Type0
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBronze
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
0
Connector Body Material
Brass Body
Contact Material
Bronze
IP Rating
IP50
Product Range
1B Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01065

