Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.730 (CNY407.6249) |
| 5+ | CNY333.670 (CNY377.0471) |
| 10+ | CNY306.600 (CNY346.458) |
| 25+ | CNY295.540 (CNY333.9602) |
| 50+ | CNY273.710 (CNY309.2923) |
| 100+ | CNY260.660 (CNY294.5458) |
Product Information
Product Overview
The 1B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB connection
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
1B Series
4Contacts
Push-Pull
Chrome
Gold
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

