Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.760 (CNY416.6988) |
| 5+ | CNY341.110 (CNY385.4543) |
| 10+ | CNY313.450 (CNY354.1985) |
| 25+ | CNY293.860 (CNY332.0618) |
| 50+ | CNY279.800 (CNY316.174) |
| 100+ | CNY266.450 (CNY301.0885) |
Product Information
Product Overview
The 1B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB connection
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
IP50
1B Series
3Contacts
Push-Pull
Chrome
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

