Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.720 (CNY91.2136) |
| 10+ | CNY78.860 (CNY89.1118) |
| 25+ | CNY77.390 (CNY87.4507) |
| 100+ | CNY76.010 (CNY85.8913) |
| 250+ | CNY74.490 (CNY84.1737) |
| 500+ | CNY72.970 (CNY82.4561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.72 (CNY91.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoBRA.1B.200.PCSGCopy
Order Code3816941
Technical Datasheet
Accessory TypeBlanking Cap
For Use WithFixed Receptacles and Free Straight Receptacles
Connector Body MaterialPOM (Polyoxymethylene) Body
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The BRA.1B.200.PCSG is a Blanking Cap with a white polyamide 6 cord and silicone rubber gasket. It is made of polyoxymethylene and suitable for Lemo 1S and 1B series receptacle connectors.
- IP61 Water tight protection
Applications
Industrial
Technical Specifications
Accessory Type
Blanking Cap
Connector Body Material
POM (Polyoxymethylene) Body
SVHC
No SVHC (14-Jun-2023)
For Use With
Fixed Receptacles and Free Straight Receptacles
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
