Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.780 (CNY89.0214) |
| 10+ | CNY75.630 (CNY85.4619) |
| 25+ | CNY72.500 (CNY81.925) |
| 100+ | CNY71.080 (CNY80.3204) |
| 250+ | CNY69.660 (CNY78.7158) |
| 500+ | CNY68.240 (CNY77.1112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.78 (CNY89.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoBRA.0B.200.PCSGCopy
Order Code3816930
Technical Datasheet
Accessory TypeBlanking Cap
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The BRA.0B.200.PCSG is a Blanking Cap for use with fixed receptacles and free straight receptacles. It is made with grey polyoxymethylene. It has white polyamide 6 cord and a silicone rubber gasket.
- 212°F Maximum operating temperature
- IP61 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Blanking Cap
Product Range
-
For Use With
Lemo 0S & 0B Series Fixed Receptacles and Free Straight Receptacles
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
