Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.550 (CNY146.3915) |
| 10+ | CNY115.920 (CNY130.9896) |
| 25+ | CNY104.170 (CNY117.7121) |
| 100+ | CNY97.570 (CNY110.2541) |
| 250+ | CNY93.270 (CNY105.3951) |
| 500+ | CNY89.840 (CNY101.5192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.55 (CNY146.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoBFG.0B.100.PCZG.Copy
Order Code3816904
Technical Datasheet
Accessory TypePlug Cap
For Use WithLemo 0S & 0B Series Connectors
Connector Body MaterialPOM (Polyoxymethylene) Body
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BFG.0B.100.PCSG is a Dust Cap with a white polyamide 6 cord and silicone rubber gasket. It is made of polyoxymethylene and suitable for Lemo 0S and 0B series plug connectors.
- IP61 Water tight protection
Applications
Industrial
Technical Specifications
Accessory Type
Plug Cap
Connector Body Material
POM (Polyoxymethylene) Body
SVHC
No SVHC (07-Jul-2017)
For Use With
Lemo 0S & 0B Series Connectors
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
