Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLF 2005-SCopy
Order Code2146853
Product RangeLF2005 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEM
Manufacturer Part NoLF 2005-SCopy
Order Code2146853
Product RangeLF2005 Series
Technical Datasheet
Sensor Output TypeClosed Loop
Accuracy %0.3%
Product RangeLF2005 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LF 2005-S is a 2000A Current Transducer with closed loop output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit and the secondary circuit. The isolated plastic case recognized according to UL94V-0. Secondary connection on Molex Mini-Fit jr. 5669 - gold-plated pins.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Closed Loop
Product Range
LF2005 Series
Accuracy %
0.3%
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.345807
