Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50,833.370 (CNY57,441.7081) |
| 10+ | CNY41,594.520 (CNY47,001.8076) |
| 50+ | CNY35,192.330 (CNY39,767.3329) |
Product Information
Product Overview
IN 2000-S is current transducer. It is used for the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Application includes feedback element in high performance gradient amplifiers for MRI, feedback element in high-precision, high-stability power supplies, calibration unit, feedback element for Power Meter (e.g. EV Test Benches), medical equipment. It also covers application domains such as industrial, laboratory, and medical equipments. Standards includes IEC 61010-1, EMC (IEC 61000-6-2: 2016, IEC 61000-6-3: 2006 + A1 (2010)), safety (IEC 61010-2-030: 2017, IEC 61010-1:2010/AMD1: 2016).
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- 9-pin D-Sub male secondary connector, status signal to indicate the transducer state
- LED indicator confirms normal operation, large aperture ⌀ 70mm for cables and busbars
- Metal housing to improve immunity to EMC & power dissipation
- Very high accuracy, excellent linearity, extremely low temperature drift
- Wide frequency bandwidth, high immunity to external fields, no insertion losses
- Very low noise on output signal, low noise feedback to primary conductor
- DC supply voltage range from ±14.25 to ±5 15.75V, IK 08 rating
- Maximum withstand primary peak current is ±10kA
- Ambient operating temperature range from -40°C to 85°C
Technical Specifications
Current
15.75V
2kA
0.0014%
No SVHC (25-Jun-2025)
14.25V
-2kA to 2kA
1µs
IN Series
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

