Print Page
5 In Stock
8 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18,146.160 (CNY20,505.1608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18,146.16 (CNY20,505.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoIN 1000-SCopy
Manufacturer Standard Lead Time32 weeks
Order Code4129692
Product RangeIN Series
Also Known As90.N6.60.000.0
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 15V
Supply Voltage DC Min14.25V
Supply Voltage DC Max15.75V
Measured CurrentAC / DC
Accuracy0.0018%
Current Measuring Range DC-1kA to 1kA
Current Measuring Range AC1kA
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current1kA
Response Time1µs
Secondary Signal Type666.7mA
Accuracy %0.0018%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Min
14.25V
Measured Current
AC / DC
Current Measuring Range DC
-1kA to 1kA
Current Sensor Technology
Closed Loop Flux Gate
Response Time
1µs
Accuracy %
0.0018%
Operating Temperature Min
-40°C
Product Range
IN Series
Supply Voltage Range
± 15V
Supply Voltage DC Max
15.75V
Accuracy
0.0018%
Current Measuring Range AC
1kA
Primary Current
1kA
Secondary Signal Type
666.7mA
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3

