Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND
Manufacturer Part No52244Copy
Manufacturer Standard Lead Time12 weeks
Order Code395262
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.140 (CNY157.2282) |
| 5+ | CNY115.950 (CNY131.0235) |
| 25+ | CNY107.960 (CNY121.9948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.14 (CNY157.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 52244 is a 4-pole 5-wire plastic Straight Plug with screw contact termination, nickel-plated brass pin and contact tube, weatherproof integrated cable gland and secure cable clamping, the powerful, uniform grip provided by two half clamps around the entire outside of the cable.
- Splash-proof
- Captive slotted connecting screws
- Captive external screws, stainless steel
- IP44 Protection rating
Applications
Power Management
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP44
Voltage Rating VAC
380V
Electrical Connector Gender
Plug
Connector Colour
Red
Product Range
-
Technical Docs (1)
Alternatives for 52244
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224982
