Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND
Manufacturer Part No32043Copy
Manufacturer Standard Lead Time11 weeks
Order Code3063227
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.520 (CNY161.0476) |
| 10+ | CNY124.710 (CNY140.9223) |
| 25+ | CNY103.330 (CNY116.7629) |
| 100+ | CNY92.640 (CNY104.6832) |
| 250+ | CNY85.520 (CNY96.6376) |
| 500+ | CNY82.710 (CNY93.4623) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY142.52 (CNY161.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 32043 is a Cable Tie made of polyamide 6.6 (PA66) with self blocking head and internal teeth. It is suitable for series assembly of electrical cables.
Applications
Industrial
Technical Specifications
Cable Tie Length
280mm
Cable Bundle Diameter Max
77mm
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
220N
Technical Docs (1)
Alternatives for 32043
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
