Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND
Manufacturer Part No32038Copy
Manufacturer Standard Lead Time12 weeks
Order Code3063197
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.330 (CNY180.0429) |
| 10+ | CNY152.990 (CNY172.8787) |
| 100+ | CNY146.640 (CNY165.7032) |
| 250+ | CNY143.710 (CNY162.3923) |
| 500+ | CNY140.780 (CNY159.0814) |
| 1000+ | CNY137.850 (CNY155.7705) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY159.33 (CNY180.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 32038 is a 180mm natural Cable Tie made of nylon 6.6 (polyamide 6.6), with self blocking head and internal teeth. The colouring cable tie is designed for electrical and electronic cabling, for grouping and attaching low and extra low voltage cables. Suitable for series assembly of electrical cables. Conform to EN 62275 type-1 (NFC 68-146).
- 54dm³ Volume
- Self-locking head
- High temperature
- UV-resistant
Applications
Automotive, Aerospace, Defence, Military, Medical, Communications & Networking, Logistics
Technical Specifications
Cable Tie Length
180mm
Cable Bundle Diameter Max
46mm
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
130N
Technical Docs (1)
Alternatives for 32038
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
