Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND
Manufacturer Part No32024Copy
Manufacturer Standard Lead Time12 weeks
Order Code3063380
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,326.660 (CNY6,019.1258) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY5,326.66 (CNY6,019.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND
Manufacturer Part No32024Copy
Manufacturer Standard Lead Time12 weeks
Order Code3063380
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length360mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength220N
Cable Tie TypeStandard
Product Range-
Product Overview
The 32024 is a 360mm black Cable Tie made of nylon 6.6 (polyamide 6.6), with self blocking head and internal teeth. The colouring cable tie is designed for electrical and electronic cabling, for grouping and attaching low and extra low voltage cables. Suitable for series assembly of electrical cables. Conform to EN 62275 type-1 (NFC 68-146).
- 45dm³ Volume
- Self-locking head
- High temperature
- UV-resistant
Applications
Automotive, Aerospace, Defence, Military, Medical, Communications & Networking, Logistics
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
360mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
220N
Product Range
-
Technical Docs (1)
Alternatives for 32024
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255826
