Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5266XHGCopy
Manufacturer Standard Lead Time5 weeks
Order Code1776855
Your Part Number
242 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.520 (CNY225.4576) |
| 10+ | CNY194.550 (CNY219.8415) |
| 25+ | CNY189.570 (CNY214.2141) |
| 100+ | CNY185.780 (CNY209.9314) |
| 250+ | CNY181.990 (CNY205.6487) |
| 500+ | CNY178.200 (CNY201.366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.52 (CNY225.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5266XHGCopy
Manufacturer Standard Lead Time5 weeks
Order Code1776855
Technical Datasheet
Connector TypeHospital Grade Power Entry
Connector TypeHospital Grade Power Entry
Current Rating15A
Connector Body MaterialNylon (Polyamide) Body
Product Range-
Technical Specifications
Connector Type
Hospital Grade Power Entry
Current Rating
15A
Product Range
-
Connector Type
Hospital Grade Power Entry
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Alternatives for PS5266XHG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066226
