Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoL530PCopy
Manufacturer Standard Lead Time7 weeks
Order Code4338263
Product RangeTurnlok L530 Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.080 (CNY421.5804) |
| 5+ | CNY368.930 (CNY416.8909) |
| 10+ | CNY364.770 (CNY412.1901) |
| 25+ | CNY360.610 (CNY407.4893) |
| 50+ | CNY353.740 (CNY399.7262) |
| 100+ | CNY346.860 (CNY391.9518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY373.08 (CNY421.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoL530PCopy
Manufacturer Standard Lead Time7 weeks
Order Code4338263
Product RangeTurnlok L530 Series
Technical Datasheet
Connector TypePower Entry
Connector TypePower Entry
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeTurnlok L530 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Power Entry
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Turnlok L530 Series
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for L530P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161028
