Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoL1530-P.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1905601
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.430 (CNY632.1559) |
| 5+ | CNY538.910 (CNY608.9683) |
| 10+ | CNY532.510 (CNY601.7363) |
| 25+ | CNY531.670 (CNY600.7871) |
| 50+ | CNY520.980 (CNY588.7074) |
| 100+ | CNY516.440 (CNY583.5772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.43 (CNY632.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoL1530-P.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1905601
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jun-2015)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for L1530-P.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165562
