Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEECRAFT
Manufacturer Part NoL59D-G24-WCopy
Manufacturer Standard Lead Time6 weeks
Order Code1046202
Your Part Number
945 In Stock
Need more?
945 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.600 (CNY109.158) |
| 5+ | CNY85.420 (CNY96.5246) |
| 10+ | CNY74.230 (CNY83.8799) |
| 20+ | CNY72.750 (CNY82.2075) |
| 50+ | CNY71.270 (CNY80.5351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.60 (CNY109.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
24VDC
Forward Current If
20mA
Product Range
-
Mounting Hole Dia
6.35mm
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002067
