Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075078970Copy
Order Code2945004
Product RangeLEDVANCE DL Slim DN LED Downlights
Also Known AsGTIN UPC EAN: 4058075078970
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075078970Copy
Order Code2945004
Product RangeLEDVANCE DL Slim DN LED Downlights
Also Known AsGTIN UPC EAN: 4058075078970
Technical Datasheet
Light SourceLED
Input Power6W
Input Voltage240VAC
Light ColourWarm White
Color Temperature Typ3000K
Ceiling Hole Dia105mm
Product RangeLEDVANCE DL Slim DN LED Downlights
SVHCTo Be Advised
Product Overview
Round downlight with easy installation, fast connection and integrated driver for simplicity when fitting.
- Direct replacement for compact fluorescent lamps (CFL)
- Energy savings up to 60% compared to luminaires that use CFL lamps
- Ideal for general illumination, public areas, stairways, corridors, foyers, shops etc.
- Easy and simple installation with integrated driver
- 420 Lumens in Warm White (3000K) LED colour temperature
- Surface mount frame available
- IP20 Rated
- Cutout diameter: 105mm
- Dimensions (Dia.xH): 118x30mm
Technical Specifications
Light Source
LED
Input Voltage
240VAC
Color Temperature Typ
3000K
Product Range
LEDVANCE DL Slim DN LED Downlights
Input Power
6W
Light Colour
Warm White
Ceiling Hole Dia
105mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192
