Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoFX10856"RES-RSCopy
Manufacturer Standard Lead Time12 weeks
Order Code2083721
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
236 In Stock
Need more?
236 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 360+ | CNY12.340 (CNY13.9442) |
| 1000+ | CNY11.100 (CNY12.543) |
| 2500+ | CNY10.380 (CNY11.7294) |
| 5000+ | CNY9.980 (CNY11.2774) |
Price for:Each
Maximum available is 236
Minimum: 360
Multiple: 360
CNY4,442.40 (CNY5,019.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFX10856"RES-RSCopy
Manufacturer Standard Lead Time12 weeks
Order Code2083721
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lens TypeLens with Holder
Beam TypeSpot
LED Lens Colour-
Lens Diameter-
Lens ShapeSquare
Lens MaterialPMMA (Polymethylmethacrylate)
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Colour
-
Lens Shape
Square
Product Range
TUK SGACK902S Keystone Coupler
Beam Type
Spot
Lens Diameter
-
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90019000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
