Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoL4RR3000F1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1208848
Your Part Number
206 In Stock
1,000 more incoming. You can reserve stock now
206 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.750 (CNY15.5375) |
| 10+ | CNY10.880 (CNY12.2944) |
| 25+ | CNY9.450 (CNY10.6785) |
| 50+ | CNY8.420 (CNY9.5146) |
| 100+ | CNY7.740 (CNY8.7462) |
| 500+ | CNY7.110 (CNY8.0343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.75 (CNY15.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL4RR3000F1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1208848
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ635nm
Luminous Intensity4.3mcd
Viewing Angle74°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L4RR3000F1 is a 3mm round LED Lamp with red diffused lens, made of GaAsP on GaP chip.
- High light output
- Reliable and rugged design
- IC compatible
- 5V Reverse voltage
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
4.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
74°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
