Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoL08R3000F1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1208849
Your Part Number
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.240 (CNY2.5312) |
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.260 (CNY1.4238) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.20 (CNY12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL08R3000F1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1208849
Technical Datasheet
LED ColourAmber
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ610nm
Luminous Intensity9.7mcd
Viewing Angle100°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The L08R3000F1 is a 3mm round LED Lamp with amber diffused lens, made of GaAsP on GaP chip.
- High light output
- Reliable and rugged design
- IC compatible
- 5V Reverse voltage
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Amber
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
9.7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
