Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoL05R3000F1Copy
Manufacturer Standard Lead Time13 weeks
Order Code1208885
Your Part Number
2,907 In Stock
Need more?
320 Next business day delivery available(Shanghai stock)
2,587 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.080 (CNY2.3504) |
| 10+ | CNY1.550 (CNY1.7515) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.914 (CNY1.0328) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.40 (CNY11.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL05R3000F1Copy
Manufacturer Standard Lead Time13 weeks
Order Code1208885
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ700nm
Luminous Intensity0.8mcd
Viewing Angle74°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L05R3000F1 is a 3mm ultra bright yellow through-hole LED Lamp Chip made of GaP construction. It features green diffused lens, high light output, reliable and rugged and it is IC compatible.
- -25 to 85°C Operating temperature range
- 230°C for 5s Lead solder temperature
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
0.8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
700nm
Viewing Angle
74°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000484
