Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLED TECHNOLOGY
Manufacturer Part NoL03R3000F1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1208847
Your Part Number
1,117 In Stock
Need more?
1,117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.580 (CNY2.9154) |
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.90 (CNY14.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL03R3000F1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1208847
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity3.1mcd
Viewing Angle74°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The L03R3000F1 is a 3mm round LED Lamp with yellow diffused lens, made of GaAsP on GaP chip.
- High light output
- Reliable and rugged design
- IC compatible
- 5V Reverse voltage
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
3.1mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
74°
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
