Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGN700-01180118-010-1PCCopy
Manufacturer Standard Lead Time6 weeks
Order Code4338695
Product RangeTGN Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,587.660 (CNY5,184.0558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,587.66 (CNY5,184.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTGN700-01180118-010-1PCCopy
Manufacturer Standard Lead Time6 weeks
Order Code4338695
Product RangeTGN Series
Technical Datasheet
Thickness0.01"
Conductive MaterialGraphene, Silicone
Thermal Conductivity70W/m.K
Thermal Impedance-
Volume Resistivity-
External Length1.18"
External Width1.18"
Product RangeTGN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
0.01"
Thermal Conductivity
70W/m.K
Volume Resistivity
-
External Width
1.18"
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphene, Silicone
Thermal Impedance
-
External Length
1.18"
Product Range
TGN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
