Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTCF350-01180118-020-1PCCopy
Manufacturer Standard Lead Time6 weeks
Order Code4338692
Product RangeTCF Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,293.830 (CNY2,592.0279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,293.83 (CNY2,592.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoTCF350-01180118-020-1PCCopy
Manufacturer Standard Lead Time6 weeks
Order Code4338692
Product RangeTCF Series
Technical Datasheet
Thickness0.02"
Conductive MaterialCarbon Fiber
Thermal Conductivity35W/m.K
Thermal Impedance-
Volume Resistivity-
External Length1.18"
External Width1.18"
Product RangeTCF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
0.02"
Thermal Conductivity
35W/m.K
Volume Resistivity
-
External Width
1.18"
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Carbon Fiber
Thermal Impedance
-
External Length
1.18"
Product Range
TCF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002333
