
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.360 (CNY29.7868) |
| 10+ | CNY23.750 (CNY26.8375) |
| 50+ | CNY20.930 (CNY23.6509) |
| 100+ | CNY18.940 (CNY21.4022) |
| 250+ | CNY16.920 (CNY19.1196) |
Product Information
Product Overview
The MR/P/440/1.5/B is a wire leaded motor run metallised Film Capacitor with polypropylene dielectric and excellent self healing properties. MKP miniature 100 series is produced from self extinguishing plastic and encapsulated in a polyurethane flame-retardant resin with the option of a stud for base mounting. This series of capacitors is designed for permanent connection in the auxiliary windings of single phase induction motors. It is also suitable for use with star connected three phase motors operating on a single phase supply. Typical conditions for this range of capacitors include domestic appliance and pumps. Termination is a single core wire. 0.8mm insulated TCW.
- 25mm Case diameter
- <lt/>0.0015 Typical at 1kHz dissipation factor (tan)
Applications
Motor Drive & Control, Power Management
Technical Specifications
Metallized PP
1.5µF
Panel Mount
Wire Leaded
-
56mm
-25°C
-
No SVHC (04-Feb-2026)
Can
± 10%
440V
-
30mm
MR/P/440 Series
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
