Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoFP-CA-1-AUCopy
Order Code1438471
Product RangeFP-CA-AU Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.020 (CNY44.0926) |
| 5+ | CNY35.150 (CNY39.7195) |
| 10+ | CNY30.980 (CNY35.0074) |
| 20+ | CNY28.040 (CNY31.6852) |
| 40+ | CNY24.950 (CNY28.1935) |
| 100+ | CNY23.750 (CNY26.8375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.02 (CNY44.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFP-CA-1-AUCopy
Order Code1438471
Product RangeFP-CA-AU Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsAudio Systems
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter4mm
Product Length-
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeFP-CA-AU Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FP-CA-1-AU is an axial leaded polypropylene metallised Film Capacitor for high performance audio systems. The capacitor is hand wound and have their insulated copper leads hand soldered before being assembled in a plastic case and resin sealed. The resin filled end identifies the outer winding. This construction results in the capacitors having low ESR and low inductance and possessing high stability with respect to both temperature and frequency. They are ideal for use in loudspeaker crossover networks and valve amplifiers where pure sound is at a premium.
- Tension controlled precision hand-winding
- High quality metalized film
- Hand-soldered internal connections
- Insulated copper lead-out
- High stability with respect to both temperature and frequency
- Rigid and resilient plastic housing
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
Audio Systems
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
4mm
Product Width
-
Ripple Current
-
Product Range
FP-CA-AU Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
