Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoEXFS/HR 2200PF +/- 1%Copy
Manufacturer Standard Lead Time13 weeks
Order Code9520244
Product RangeEXFS/HR Series
Your Part Number
634 In Stock
Need more?
634 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.790 (CNY18.9727) |
| 50+ | CNY15.130 (CNY17.0969) |
| 100+ | CNY13.340 (CNY15.0742) |
| 250+ | CNY12.070 (CNY13.6391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.79 (CNY18.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoEXFS/HR 2200PF +/- 1%Copy
Manufacturer Standard Lead Time13 weeks
Order Code9520244
Product RangeEXFS/HR Series
Technical Datasheet
Dielectric TypeFilm / Foil PS
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 1%
Typical ApplicationsTelecommunication
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)63V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter13mm
Product Length-
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeEXFS/HR Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EXFS/HR 2200PF +/- 1% is a radial leaded Film Capacitor with polystyrene dielectric. This capacitor is particularly suitable for telephone equipment where low loss, excellent stability and high reliability are required. The EXFS/HR series polystyrene film capacitor has tin electrodes sealed in a polypropylene case, both materials are flame-retardant and resistant to cleaning fluids.
- Self resonant frequencies
- 0.63mm Wire diameter termination
- 0.0003 Loss factor (1kHz)
- <gt/>500000MΩ Insulation resistance (at 23°C)
Applications
Communications & Networking
Technical Specifications
Dielectric Type
Film / Foil PS
Capacitance
2200pF
Typical Applications
Telecommunication
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
5.08mm
Peak Current
-
ESR
-
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Capacitor Mounting
Through Hole
Voltage(DC)
63V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
13mm
Product Width
-
Ripple Current
-
Product Range
EXFS/HR Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001066
