Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-40-8BG256I.Copy
Order Code4248018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.160 (CNY561.7908) |
| 5+ | CNY470.340 (CNY531.4842) |
| 10+ | CNY443.510 (CNY501.1663) |
| 25+ | CNY416.680 (CNY470.8484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY497.16 (CNY561.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-40-8BG256I.Copy
Order Code4248018
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells39000Logic Cells
IC Case / PackageCABGA
No. of Pins256Pins
Speed Grade8
Operating Temperature Min-40°C
No.of User I/Os-
Operating Temperature Max100°C
Process Technology28nm
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyCrossLink-NX
I/O Supply Voltage3.3V
Logic Case StyleCABGA
No. of I/O's-
No. of Logic Blocks39000
No. of Macrocells39000Macrocells
No. of Speed Grades8
Operating Frequency Max325.2MHz
Total RAM Bits240Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
8
No.of User I/Os
-
Process Technology
28nm
Qualification
-
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
-
No. of Macrocells
39000Macrocells
Operating Frequency Max
325.2MHz
No. of Logic Cells
39000Logic Cells
No. of Pins
256Pins
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.05V
FPGA Family
CrossLink-NX
Logic Case Style
CABGA
No. of Logic Blocks
39000
No. of Speed Grades
8
Total RAM Bits
240Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000688
