Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO4-050HE-6BSG132ICopy
Order Code4755326
Product RangeMachXO4
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.430 (CNY138.3459) |
| 10+ | CNY115.730 (CNY130.7749) |
| 25+ | CNY108.980 (CNY123.1474) |
| 50+ | CNY103.980 (CNY117.4974) |
| 100+ | CNY102.720 (CNY116.0736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.43 (CNY138.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO4-050HE-6BSG132ICopy
Order Code4755326
Product RangeMachXO4
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells5200Logic Cells
IC Case / PackageCSBGA
No. of Pins132Pins
Speed Grade6
No.of User I/Os102I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
CSBGA
Speed Grade
6
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
MachXO4
SVHC
No SVHC (25-Jun-2025)
No. of Logic Cells
5200Logic Cells
No. of Pins
132Pins
No.of User I/Os
102I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
