
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.540 (CNY112.4802) |
| 10+ | CNY93.210 (CNY105.3273) |
| 25+ | CNY86.870 (CNY98.1631) |
| 50+ | CNY83.490 (CNY94.3437) |
| 100+ | CNY81.830 (CNY92.4679) |
Product Information
Product Overview
LFMXO4-025HC-5TSG100A is a MachXO4™ family of ultra-low-density and low-power FPGA that supports advanced programmable bridging and I/O expansion, making it ideal for a variety of applications in consumer electronics, computing and storage, wireless communications, industrial control, and automotive systems. It offers exceptional I/O density and a wide range of programmability options with integrated support for the latest industry-standard I/O interfaces. The device includes LUT-based programmable logic, Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), PLLs, pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability. Built on a 65 nm non-volatile low-power process, MachXO4 device offers several architectural features to manage static and dynamic power consumption including programmable low swing differential I/O, the ability to turn off I/O banks, and dynamically controlled on-chip PLLs and oscillators.
- 2112 LUTs, 2600 logic cells, 16kb distributed RAM, 74kb embedded RAM
- Embedded flash memory with User Flash Memory (UFM) of 80kb
- Instant-on power-up with fast boot time of less than 5ms
- Hot socketing with leakage current as low as 400uA and no power supply sequencing
- On-chip hardened functions: 1 x SPI, 2 x I2C, 1x timer/counter, and 1 x oscillator
- High performance with 2.5V/3.3V supply
- Automotive temperature range from -40°C to 125°C
- MIPI D-PHY support
- Available in 100-pin TQFP (0.5mm pitch) package
Technical Specifications
Flash based FPGA
TQFP
5
65nm
-40°C
MachXO4
MSL 3 - 168 hours
2600Logic Cells
100Pins
78I/O's
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
