
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.300 (CNY530.309) |
Product Information
Product Overview
Part of Lascar's range of InfraRed Products, USB-LINK-IR converts USB data into InfraRed format. This allows a PC to communicate with other devices without the need for a wire link. To operate, simply plug USB-LINK-IR into a free USB port, install the device driver (to be downloaded from www.lascarelectronics.com) and point the USB-LINK-IR at the device you wish to communicate with. USB-LINK-IR appears as a COM port to PC applications and requires no special software to operate. It requires no batteries and no power adaptor, as it is powered from the host's USB port.
- Support for Windows 98SE/2000/XP, MAC OS-X, Linux 2.40 and above
- Royalty-free Virtual COM Port Device Driver
- Fully compatible with IrDA 1.4 specifications
- Fully compatible with USB 1.1/2.0 specifications
- Easily enable IrDA function on the PC through USB port
- Transmit distance up to 1.0 m
- IrDA Data rate of 9600 Baud
- Designed to work with existing COM port applications
Applications
Communications & Networking, Multimedia, Signal Processing
Contents
USB fast infrared adapter & USB extension cable.
Technical Specifications
USB to Infrared Converter
-
Wireless Test Equipments
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
