
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,723.500 (CNY1,947.555) |
Product Information
Product Overview
The EL-WiFi-TH+ sensor measures the temperature and humidity of the environment in which it is situated. This high accuracy version is accurate to ±0.2˚C and ±1.8%RH humidity. Data is streamed wirelessly over any WiFi network and can be viewed on a PC using free software package or on the EL-WiFi-Cloud*. During configuration, the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application or cloud service (max 120 days at 10 second sample interval). Although the EL-WiFi sensors have an impressive range this can be increased by using WiFi extenders
- Temperature and Humidity data logging sensor with integrated display
- Easy sensor set-up using the free PC software application
- Wirelessly stream data to PC or Cloud* via WiFi
- View and analyse multiple sensors, including immediate graphing of historic data
- Selectable measurement scale °C / °F
- Temperature accuracy ±0.2°C (0 to +60°C)
- Humidity accuracy ±1.8% (10 to +90%RH)
- Temperature measurement resolution to 0.01°C
- Humidity measurement resolution to 0.1%RH
- Temperature display resolution to 0.5°C
- Humidity display resolution to 1%RH
- Temperature measurement range -20 to +60°C (-4 to +140°F)
- Operating temperature range -20 to +60°C (-4 to +140°F)
- Configurable high and low alarms with indicator
- Maximum and Minimum readings
- Low battery indicator
- WiFi connection indicator
- Signal strength indicator
- 802.11b compliant
- Protection rating IP55
- Rechargeable internal lithium polymer battery
- Fully featured LCD segment display
- Sensor memory stores all data even if WiFi is temporarily disconnected
- USB port used for recharging (unit must be between 0 - 40˚C)
- Firmware upgradable via USB (Downloadable from the Lascar website)
Applications
Test & Measurement, Multimedia, Signal Processing
Contents
WiFi Temperature & Humidity Data Logging Sensor.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature & Humidity
-
WiFi
EasyLog Series
1 Channel
-
-
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
